Metz-Connect 110 Series Interface Relay Module, DIN Rail, 24V Coil, 1 CO
- RS庫存編號:
- 640-039
- Distrelec 貨號:
- 301-02-383
- 製造零件編號:
- 11070813
- 製造商:
- Metz-Connect
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD1,615.00
(不含稅)
TWD1,695.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,615.00 |
* 參考價格
- RS庫存編號:
- 640-039
- Distrelec 貨號:
- 301-02-383
- 製造零件編號:
- 11070813
- 製造商:
- Metz-Connect
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Metz-Connect | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | 110 | |
| Terminal Type | Spring Clamp Terminal | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | RoHS | |
| Width | 11.2mm | |
| Height | 87.5mm | |
| Length | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Metz-Connect | ||
Coil Voltage 24V | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series 110 | ||
Terminal Type Spring Clamp Terminal | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals RoHS | ||
Width 11.2mm | ||
Height 87.5mm | ||
Length 6mm | ||
- COO (Country of Origin):
- DE
相關連結
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 1 CO
- Metz-Connect 110 Series Interface Relay Module 24V Coil, 2 CO
- Weidmüller Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRI Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO