3M Scotch™ 35 Yellow PVC Electrical Tape, 19mm x 20 m

享受批量購買折扣

額外添加5件可節省TWD60.00

查看批量定價選項

小計(1 件)*

TWD524.00

(不含稅)

TWD550.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 472 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD524.00-
5 - 9TWD512.00TWD60.00
10 +TWD495.00TWD290.00

* 參考價格

RS庫存編號:
170-6816
製造零件編號:
SCOTCH 35 JAUNE 20 X 19
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Colour

Yellow

Product Type

Electrical Tape

Breakdown Voltage

8.75kV

Width

19mm

Length

20m

Backing Material

PVC

Thickness

180μm

Maximum Operating Temperature

105°C

Trade Name

Scotch™ 35

Adhesive Material

Rubber

Adhesion Strength

2.2N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Tensile Strength

30N/cm

COO (Country of Origin):
US

3M Electrical Tape, 19mm Width, 20m Length - SCOTCH 35 JAUNE 20 X 19


This electrical tape is designed for a variety of applications, featuring a durable yellow PVC backing. With a width of 19mm and a length of 20m, it provides effective insulation and protection for electrical wiring. This product boasts high-temperature performance, making it suitable for challenging environments.

Features & Benefits


• Provides excellent insulation for electrical wiring applications

• Capable of operating at temperatures up to +105 °C

• Made from 7 mil thick PVC for enhanced durability

• Rubber-based, pressure-sensitive adhesive ensures strong adhesion

• Resists moisture, alkalis, acids, and abrasion

• Available in nine fade-resistant colours for clear identification

Applications


• Used for phase identification and job marking

• Ideal for insulating electrical conductors and motor leads

• Protects piping systems from environmental damage

• Suitable for safety area markings in various settings

How does the adhesive perform over time in varying temperatures?


The adhesive maintains strong adhesion even at elevated temperatures, ensuring reliable insulation and dependability in environments up to +105 °C.

Can it be used on different materials besides wire?


Yes, it can effectively adhere to synthetic cable insulations, jackets, and various splicing compounds without compromising performance.

What is the recommended way to apply the tape for optimal results?


For best results, apply in half-lapped layers while maintaining sufficient tension to ensure uniform coverage, adjusting the width to about 60% of its original size.

Is this tape suitable for outdoor use and exposure to the elements?


Yes, its resistance to moisture and weathering makes it appropriate for both indoor and outdoor applications, safeguarding against environmental factors.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。