RS PRO Electro Insulating Tape Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- RS庫存編號:
- 603-197
- 製造商:
- RS PRO
小計(1 件)*
TWD1,320.00
(不含稅)
TWD1,386.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,320.00 |
* 參考價格
- RS庫存編號:
- 603-197
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | Yellow | |
| Product Type | Electrical Tape | |
| Width | 30mm | |
| Length | 66m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour Yellow | ||
Product Type Electrical Tape | ||
Width 30mm | ||
Length 66m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, Yellow, 30 mm x 66 m, PET Film
This RS PRO Electrical Tape is designed for electro-insulating applications, offering reliable performance in various electrical settings. With its high temperature and tensile strength, it is ideal for use in demanding environments. The tape's yellow colour ensures easy visibility and identification.
Features and Benefits
Electro-insulating applications: Provides excellent insulation for electrical components
High temperature resistance: Withstands temperatures up to 130 °C, suitable for high-heat environments
Tensile strength: Durable and strong, ensuring long-lasting application
PET Film backing: Offers flexibility and resistance to wear and tear
Yellow colour: Enhances visibility for easy identification and safety
Applications
Coils
Transformers
Electrical motors
Electronics devices
Additional Information
Backing Material: PET Film
Thickness: 0.06 mm
Maximum Operating Temperature: 130 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 75mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 19mm x 25 m
- RS PRO Electro Insulating Tape Black Polyethylene Terephthalate Electrical Tape, 15mm x 15 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 1.22m x 66 mm