Makita DFS452FJX2 DFS452FJX2 18 V Screwdriver, 490 W, Cordless

N

小計(1 件)*

TWD24,309.00

(不含稅)

TWD25,524.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,309.00

* 參考價格

RS庫存編號:
866-801
製造零件編號:
DFS452FJX2
製造商:
Makita
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Makita

Drive Size

1/4in

Product Type

Screwdriver

Speed

4000rpm

Battery Voltage

18V

Plug Type

Cordless

Power Rating

490W

Motor Type

Brushless

Handle Type

Ergonomic Grip

Reversible Action

Yes

Battery Capacity

3Ah

Overall Length

251mm

Weight

1.8kg

Overall Height

259mm

Standards/Approvals

CE

Overall Width

79mm

豁免

COO (Country of Origin):
US
The Makita screwdriver is a reliable tool designed for fastening drywall screws efficiently. It features precise depth control and a robust brushless motor for optimal performance.

Nominal Battery Voltage of 18 V for powerful operation

Brushless motor ensures maintenance-free, long-lasting performance

Variable speed control enables precision driving with a maximum of 4000 min-¹

Ergonomic soft grip handle provides enhanced user comfort

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。