Bosch GCM 305-216 D 0601B49070 1.2 kW 216 mm 5200rpm

小計(1 件)*

TWD25,447.00

(不含稅)

TWD26,719.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD25,447.00

* 參考價格

RS庫存編號:
356-746
製造零件編號:
0601B49070
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Product Type

Mitre Saw

Speed

5200rpm

Arbor Diameter

30mm

Power Rating

1.2kW

Blade Diameter

216mm

Overall Length

770mm

Series

GCM 305-216 D

Weight

16.8kg

Battery Voltage

240V

Bevel Angle

47° L/47° R

Mitre Angle

48° L/48° R

Standards/Approvals

No

Overall Width

464mm

Overall Height

606mm

COO (Country of Origin):
CN
The Bosch Mobile miter saw with impressive ergonomics, offering a cutting capacity of 70 x 305 mm. Designed for ease of use, it ensures comfort and precision during operation, making it an ideal tool for various cutting tasks.

Enough cutting performance for toughest cuts

Detachable workpiece supports and long table extensions for easy control of long materials during cutting

Convenient and flexible at challenging cuts thanks to the dual bevel function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。