Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- RS庫存編號:
- 267-9213
- 製造零件編號:
- R02680B013
- 製造商:
- Bosch Rexroth
小計(1 件)*
TWD15,970.00
(不含稅)
TWD16,768.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,970.00 |
* 參考價格
- RS庫存編號:
- 267-9213
- 製造零件編號:
- R02680B013
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Product Type | Mounting Equipment | |
| For Use With | Mounting Rexroth Automation/Hydraulic Parts | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Product Type Mounting Equipment | ||
For Use With Mounting Rexroth Automation/Hydraulic Parts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Motor mounting belt side drive is used for SMS-120 and motor Rexroth MSM031C and Panasonic. The belt side drive serves to fasten the motor to the below side of SMS-120 modules (small modules screw driven) and acts as aprotection for the belt. Gear ratio i = 1. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
相關連結
- Bosch Rexroth for use with Mounting Rexroth Automation/Hydraulic Parts
- Bosch Rexroth Double Plate Mounting R900347495, 60L/min
- Bosch Rexroth Double Plate Mounting R900481624, 80L/min
- Bosch Rexroth In Line Mount Mounting Hydraulic Relief Valve SAE 630 bar
- Bosch Rexroth Hydraulic Gear Pump 0510225022, 4 cm³
- Bosch Rexroth Hydraulic Gear Pump 0510525022, 11 cm³
- Bosch Rexroth Hydraulic Gear Pump 0510425043, 8 cm³
- Bosch Rexroth Hydraulic Gear Pump 0510525074, 11 cm³