Festo, 600kg 400 mm, 574103 1350mm/s

小計(1 件)*

TWD92,619.00

(不含稅)

TWD97,249.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD92,619.00

* 參考價格

RS庫存編號:
202-9697
Distrelec 貨號:
304-13-147
製造零件編號:
ESBF-BS-63-400-25P
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Electrical Linear Actuator

Maximum Load

600kg

Stroke Length

400mm

Maximum Speed

1350mm/s

Series

ESBF

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

700N

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M16 x 1.5

Overall Length Closed

63mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574103

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 600kg Maximum Load - ESBF-BS-63-400-25P, Numeric Part Number: 574103


This electric linear actuator is a rod linear actuator designed to handle a maximum stroke length of 400mm and a robust load capacity of up to 600kg. Equipped with a servo motor, it offers high performance in industrial automation applications. This actuator features an IP40 rating, indicating its suitability for various environments.

Features & Benefits


• Provides a maximum load capacity of 600kg for heavy-duty tasks
• Achieves a maximum speed of 1350mm/s, ensuring efficient operation
• Utilises servo motor technology for precise control and reliability
• IP40 rated design protects against dust and moisture ingress

Applications


• Used in robotic arms for precision movement
• Ideal for conveyor systems requiring linear motion
• Utilised in automated assembly lines for effective operations
• Suitable for material handling equipment to enhance efficiency

What maximum stroke length does this actuator provide?


This actuator offers a maximum stroke length of 400mm, making it suitable for tasks requiring considerable extension and retraction.

How does the duty cycle impact the actuator's performance?


With a 100% duty cycle, this actuator can operate continuously without overheating, which is essential for demanding industrial applications.

What kind of motor technology is incorporated in this actuator?


This device uses servo motor technology, which allows for accurate positioning and smooth operation, critical for automation applications.

Can this actuator be integrated into existing systems?


Yes, this actuator is designed for compatibility with various industrial automation systems, making it easy to incorporate into current workflows.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。