Thomson Linear Electrical Linear Actuator 100 mm 444.8N 3.8V 50.04mm/s
- RS庫存編號:
- 197-1167
- 製造零件編號:
- MLS23B19-M10060S30000N-B400-XF3
- 製造商:
- Thomson Linear
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 197-1167
- 製造零件編號:
- MLS23B19-M10060S30000N-B400-XF3
- 製造商:
- Thomson Linear
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 444.8N | |
| Stroke Length | 100mm | |
| Maximum Speed | 50.04mm/s | |
| Voltage | 3.8V | |
| Series | MLS | |
| Motor Technology | Stepper Motor | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 770g | |
| 選取全部 | ||
|---|---|---|
品牌 Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 444.8N | ||
Stroke Length 100mm | ||
Maximum Speed 50.04mm/s | ||
Voltage 3.8V | ||
Series MLS | ||
Motor Technology Stepper Motor | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 770g | ||
- COO (Country of Origin):
- US
Thomson Linear MLS23B19 is a NEMA 23 size motorized lead screw in rotating screw configuration with double motor stack, 1.9A current rating and plain journal end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
相關連結
- Thomson Linear Electrical Linear Actuator 444.8N 3.8V 50.04mm/s
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.8V
- Thomson Linear Electrical Linear Actuator 890N 3.8
- Thomson Linear Electrical Linear Actuator 890N 3.77
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33V
- Thomson Linear Electrical Linear Actuator 2.5 in 2.33V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33
- Thomson Linear Electrical Linear Actuator 2.5 in 200lb 3.77