Thomson Linear Electrical Linear Actuator 2.5 in 3.85V

小計(1 件)*

TWD10,211.00

(不含稅)

TWD10,721.55

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD10,211.00

* 參考價格

RS庫存編號:
197-1099
製造零件編號:
MLN11A05-M04080P20000N-B1A0-XXX
製造商:
Thomson Linear
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

2.5in

Voltage

3.85V

Series

MLN

Motor Technology

Hybrid Stepper Motor

Minimum Operating Temperature

-20°C

Spindle Type

Lead Screw

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLN11A05 is a NEMA 11 size motorized lead screw in rotating nut configuration with single motor stack, 0.5A current rating and plain journal end.

Higher torque density than the competition

Improved efficiency

Reduced noise

Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor

相關連結