Thomson Linear Electrical Linear Actuator 25.4 mm 3.42V

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
197-1084
製造零件編號:
MLA14A08-0039P0100-C5-S02
製造商:
Thomson Linear
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

25.4mm

Series

MLA

Voltage

3.42V

Motor Technology

Hybrid Stepper Motor

Minimum Operating Temperature

-10°C

Spindle Type

Lead Screw

Weight

0.13lb

Standards/Approvals

No

COO (Country of Origin):
US
Thomson Linear MLA14A08 is a NEMA 14 size motorized lead screw actuator with single motor stack and 0.8A current rating.

Actuator configurations are able to withstand radial and moment loading due to the bushing design included inside the assembly

Built-in Anti-Rotation

It can withstand a side load of up to 10% of axial capacity of the motor

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。