Festo Electrical Linear Actuator 200 mm 8061485 600mm/s
- RS庫存編號:
- 181-6733
- Distrelec 貨號:
- 301-70-297
- 製造零件編號:
- ELGC-BS-KF-45-200-10P
- 製造商:
- Festo
可享批量折扣
查看批量定價選項小計(1 件)*
TWD26,173.00
(不含稅)
TWD27,481.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 1 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD26,173.00 |
| 5 + | TWD25,129.00 |
* 參考價格
- RS庫存編號:
- 181-6733
- Distrelec 貨號:
- 301-70-297
- 製造零件編號:
- ELGC-BS-KF-45-200-10P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 880N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 220g | |
| Standards/Approvals | RoHS | |
| Model Number | 8061485 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 880N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 220g | ||
Standards/Approvals RoHS | ||
Model Number 8061485 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ELGC-BS-KF-45-200-10P, Numeric Part Number:8061485
This electric linear actuator delivers precision and efficiency for a range of automation tasks. It is designed for compact, high-speed applications, making it suitable for industrial environments where consistent motion control is crucial. The actuator features a maximum stroke length of 200mm and can achieve a no-load speed of up to 600mm/s.
Features & Benefits
• High-speed operation with a capability of 600mm/s
• Compact design suitable for space-constrained applications
• Durable ball screw drive ensuring dependable performance
• Precision maintained with a repetition accuracy of ±0.015mm
• Effective operation in ambient temperatures ranging from 0°C to 50°C
Applications
• Precise positioning in manufacturing lines
• Assembly processes requiring accurate movement
• Integration into packaging machinery
• Use in test equipment for automated setups
• in robotics necessitating compact motion control
What type of motor is employed for operation?
It utilises both stepper and servo motors to achieve the required performance.
Can it be mounted in various orientations?
Yes, it supports multiple mounting positions for flexible installation.
What is the maximum acceleration this actuator can achieve?
The actuator can reach a maximum acceleration of 15m/s².
Is it compatible with cleanroom environments?
Yes, it conforms to Class 7 cleanroom standards according to ISO 14644-1.
相關連結
- Festo ELGC-BS 600mm/s, 100 mm
- Festo ELGC-BS 600mm/s, 500 mm
- Festo ELGC-BS 600mm/s, 600 mm
- Festo Electrical Linear Actuator 300 mm 8061486 600mm/s
- Festo Electrical Linear Actuator 400 mm 8061487 600mm/s
- Festo Electrical Linear Actuator 200 mm 356N 8061478 600mm/s
- Festo ELGC-BS 600mm/s, 800 mm
- Festo ELGC-BS 600mm/s, 500 mm