Festo Electrical Linear Actuator 75 mm 6kg 8048308 500mm/s

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD21,310.00

(不含稅)

TWD22,375.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD21,310.00
5 +TWD20,460.00

* 參考價格

RS庫存編號:
181-6721
製造零件編號:
EGSC-BS-KF-32-75-8P
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Electrical Linear Actuator

Maximum Load

6kg

Stroke Length

75mm

Maximum Speed

500mm/s

Series

EGSC-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

991N

IP Rating

IP40

Spindle Type

Ball Screw

Minimum Operating Temperature

0°C

Overall Length Closed

32mm

Maximum Operating Temperature

50°C

Weight

557g

Standards/Approvals

RoHS

Model Number

8048308

COO (Country of Origin):
CN

Festo EGSC-BS Series Electric Linear Actuator, 75mm Maximum Stroke Length, 6kg Maximum Load - EGSC-BS-KF-32-75-8P, Numeric Part Number:8048308


This electric linear actuator is a micro linear actuator designed for high precision applications. With a maximum stroke length of 75mm, it delivers reliable performance while supporting loads of up to 6kg. Its advanced motor technology includes both servo and stepper motors, ensuring efficient operation in various industrial settings.

Features & Benefits


• High-speed operation with a no-load speed of up to 500mm/s

• Maximum lifting force of 991N enhances performance in demanding tasks

• Compact design ideal for applications with limited space

• Duty cycle of 100% enables continuous operation without overheating

• Integrated ball screw drive ensures precise movement and positioning

• Corrosion resistance class 0 helps maintain durability in various environments

Applications


• Suitable for precision tasks in automated assembly lines

• Utilised in battery production for Li-ion technologies

• Ideal for tasks requiring rapid and accurate linear motion

• Employed in cleanroom environments adhering to ISO 14644-1 standards

What is the maximum acceleration that can be achieved?


The actuator can achieve a maximum acceleration of 15 m/s², providing rapid movements to enhance productivity in dynamic applications.

How does this actuator handle environmental conditions?


It operates effectively within an ambient temperature range of 0 °C to 50 °C, making it versatile for various industrial environments.

What are the options for mounting this actuator?


It can be mounted using female threads, centring sleeves, or cylindrical pins, allowing for flexible installation solutions depending on the application requirements.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。