Festo, 2617488

小計(1 件)*

TWD22,606.00

(不含稅)

TWD23,736.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,606.00

* 參考價格

RS庫存編號:
181-6670
製造零件編號:
EAMM-U-70-D40-60P-96
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-70-D40-60P-96, Numeric Part Number:2617488


This mounting equipment provides robust support for a variety of automation applications. With versatile installation options, it is compatible with a broad range of industrial environments. The high-quality construction and thoughtful design make it a key component for manufacturers and engineers focused on precision in machinery.

Features & Benefits


• Flexible installation in any mounting position

• Optimised gear ratio of 1:1 for consistent performance

• Maximum rotational speed of 5000rpm for efficient operation

• Compliant with RoHS standards, enhancing safety and environmental responsibility

• Sealed against dust and moisture with an IP40 degree of protection

Applications


• Utilised in heavy-duty machinery for precise movements

• Commonly integrated into electronic assembly and manufacturing processes

• Ideal for requiring robust support and torque control

• Compatible with multiple industrial mounting solutions

How is the equipment installed in various positions?


The flexible mounting design accommodates various orientations with ease.

What are the torque specifications provided by the equipment?


It delivers a no-load driving torque of 0.18Nm and a transferable torque of up to 7Nm.

Is the equipment suitable for outdoor usage?


The IP40 protection rating indicates it is not intended for outdoor use where moisture is present.

Can this equipment be used across different temperature conditions?


Yes, it functions effectively in ambient temperatures from -10°C to 60°C.

相關連結