Festo for use with Thermocouple or PRT Probe, 2619586

小計(1 件)*

TWD22,606.00

(不含稅)

TWD23,736.30

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD22,606.00

* 參考價格

RS庫存編號:
181-6671
製造零件編號:
EAMM-U-70-D32-60P-96
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-70-D32-60P-96, Numeric Part Number:2619586


This mounting equipment is designed for various industrial applications, providing support for heavy machinery while ensuring stability and performance. Its substantial operational capabilities and robust construction make it suitable for automation and mechanical functions across diverse environments.

Features & Benefits


• Compact size optimises space in industrial settings

• Optional mounting position enhances installation flexibility

• Max rotational speed of 5000rpm supports dynamic operations

• Low frictional torque ensures efficient energy transfer

• IP40 rating protects against dust and solid objects

• RoHS-compliant materials support environmentally responsible operations

Applications


• Used for mounting heavy-duty equipment in manufacturing

• Employed in machinery that relies on consistent rotational dynamics

How can I ensure the correct installation of this equipment?


Proper installation involves following the provided technical guidelines and ensuring secure mounting and alignment with other equipment components.

Is the equipment compatible with different actuator interfaces?


Yes, this equipment can be effectively paired with various actuator interfaces, enhancing its versatility in diverse setups.

How does the size of this equipment affect its performance?


The compact size allows for efficient use of space without compromising stability, enabling effective operation in confined settings.

相關連結