Kewtech Corporation KEW4105A Earth Tester, 2 kΩ
- RS庫存編號:
- 477-805
- 製造零件編號:
- KEW4105A
- 製造商:
- Kewtech Corporation
小計(1 件)*
TWD17,492.00
(不含稅)
TWD18,366.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,492.00 |
* 參考價格
- RS庫存編號:
- 477-805
- 製造零件編號:
- KEW4105A
- 製造商:
- Kewtech Corporation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kewtech Corporation | |
| Maximum Resistance Measurement | 2kΩ | |
| Product Type | Earth Tester | |
| Accuracy | ±2 % | |
| Measurement Type | Earth Resistance | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | 6x 1.5V AA | |
| Weight | 540g | |
| Height | 105mm | |
| Includes | Carrying Case, Batteries | |
| Length | 158mm | |
| Standards/Approvals | BS 7671 | |
| Width | 70mm | |
| Model Number | KEW4105A | |
| 選取全部 | ||
|---|---|---|
品牌 Kewtech Corporation | ||
Maximum Resistance Measurement 2kΩ | ||
Product Type Earth Tester | ||
Accuracy ±2 % | ||
Measurement Type Earth Resistance | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source 6x 1.5V AA | ||
Weight 540g | ||
Height 105mm | ||
Includes Carrying Case, Batteries | ||
Length 158mm | ||
Standards/Approvals BS 7671 | ||
Width 70mm | ||
Model Number KEW4105A | ||
- COO (Country of Origin):
- CH
The Kewtech Corporation Digital earth resistance tester offers 20, 200, and 2000 Ω earth resistance ranges and measures earth voltage. It allows earth resistance testing without tripping earth leakage current breakers and includes a 2-wire simplified measurement system as standard.
Dust and drip proof
Automatic warning of excess tolerance of auxiliary earth spikes
Complies with BS 7671
相關連結
- Kewtech Corporation KEW4105DLH Earth Tester, 2 kΩ Pear
- Kewtech Corporation KT65DL Multifunction Tester 100V Earth Resistance Measurement With USB
- Kewtech Corporation KT63DL Multifunction Tester 1kV
- Kewtech Corporation KEW2300R Voltage Tester
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
- Kewtech Corporation LOOPCHECK107 Socket Tester 230V, RCD Test Current 30 mA
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Kewtech Corporation FC2000 Loop Impendence & RCD Combined Tester RCD Test Type AC,