Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
- RS庫存編號:
- 143-238
- 製造零件編號:
- 640901
- 製造商:
- Moldex
小計(1 包,共 50 套)*
TWD6,925.00
(不含稅)
TWD7,271.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD6,925.00 | TWD138.50 |
* 參考價格
- RS庫存編號:
- 143-238
- 製造零件編號:
- 640901
- 製造商:
- Moldex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Moldex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 1 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 27dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Rockets Full Detect | |
| Material | EVA, TPE, Iron, Polypropylene | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Moldex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 1 | ||
Sub Type Corded | ||
Single Number Rating SNR 27dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Rockets Full Detect | ||
Material EVA, TPE, Iron, Polypropylene | ||
Colour Blue | ||
Metal Detectable Yes | ||
豁免
- COO (Country of Origin):
- CZ
The Moldex Earplugs are made from soft, durable materials that are washable for hygiene and longevity. They feature an air bubble in the tip, providing a comfortable seal and effective noise protection. The earplugs come with cords for easy wear around the neck and a solid handle for simple insertion, ensuring comfort and high protection. Materials include thermoplastic elastomer, ethylene vinyl acetate, and polypropylene, with certain models offering metal for detectability.
100% PVC free
Protection against lower noise levels
An imbedded metal ball and the detectable cord make this plug fully detectable
相關連結
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- Moldex Rockets Cord Series Purple Reusable Ear Plugs, 29 dB Rated 50
- Moldex 6800 Series Blue Reusable Ear Plugs, 27 Rated Metal Detectable 8
- Moldex 7650 Series Yellow Reusable Ear Plugs, 21 dB Rated Metal Detectable 200
- Moldex 7453 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex 7460 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200