小計(1 件)*
TWD3,991.00
(不含稅)
TWD4,190.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 4 件從 2026年10月28日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,991.00 |
* 參考價格
- RS庫存編號:
- 356-724
- 製造零件編號:
- 1600A028H6
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Dust Extractor | |
| Voltage | 18V | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Dust Extractor | ||
Voltage 18V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Integrated Dust Extractor, It features a HEPA filter for optimized dust collection, removing 99.97% of dust particles larger than 0.3 micrometers. This dust extraction includes an Auto Power function that automatically turns on when drilling and shuts off two seconds after the drill trigger is released. This device is intended for dust extraction in conjunction with the GBH 185-LI Professional rotary hammers on concrete and masonry. Carton box w/carton insert, 2 x ring brush (1 600 A00 D2R)
Comfortable drilling even in overhead applications for 6 mm to 12 mm holes
Perfect illumination of drilling area thanks to perfectly centred LED light
相關連結
- Bosch 06019K2000 18V Cordless Dust Extractor
- Bosch 0.601.9K2.100 18V Cordless Dust Extractor
- DeWALT DWH205DH-XJ 18V Dust Extractor
- DeWALT DWH079D-XJ 18V Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- DeWALT D25301D-XJ 18V Corded Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor
- Bosch 0.601.9M0.070 230V Corded Extractor