小計(1 件)*
TWD2,545.00
(不含稅)
TWD2,672.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,545.00 |
* 參考價格
- RS庫存編號:
- 315-562
- 製造零件編號:
- 975437 - BRIDE 7/7
- 製造商:
- Soler&Palau
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Soler&Palau | |
| Product Type | Blower | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Soler&Palau | ||
Product Type Blower | ||
Material Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The UNELVENT Low pressure Centrifugal fans are designed for use in air conditioning, air treatment equipment, ventilation boxes and kitchen hoods. Constructed from galvanized steel, these fans features a double-inlet design and an integrated motor with a balanced, dynamically balanced turbine to minimize noise and vibrations, The fans are available with both single-phase and three-phase motors.
Anti Vibration motor mounts
IP44 enclosed motors and Class F insulation
Lifetime greased ball bearings
相關連結
- Soler&Palau Galvanised Steel Blower
- Soler&Palau Steel Blower
- Soler&Palau Fan Mount for use with TCBB/TCBT 250
- Soler&Palau Fan Mount for use with TCBB/TCBT 630
- Soler&Palau Fan Mount for use with TCBB/TCBT 560
- Soler&Palau Fan Mount for use with TCBB/TCBT 400
- Soler&Palau Fan Mount for use with TCBB/TCBT 315
- Soler&Palau Fan Mount for use with TCBB/TCBT 450