小計(1 件)*
TWD4,194.00
(不含稅)
TWD4,403.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,194.00 |
* 參考價格
- RS庫存編號:
- 236-7440
- 製造零件編號:
- 361X19,5
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 19mm | |
| Length | 55m | |
| Backing Material | Glass Cloth | |
| Thickness | 170μm | |
| Adhesive Material | Silicone | |
| Adhesion Strength | 4.2N/cm | |
| Elongation at Break | 7% | |
| Tensile Strength | 256N/cm | |
| Finish | Glass | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 288°C | |
| Standards/Approvals | No | |
| Trade Name | Scotch 361 | |
| Model Number | 361 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 19mm | ||
Length 55m | ||
Backing Material Glass Cloth | ||
Thickness 170μm | ||
Adhesive Material Silicone | ||
Adhesion Strength 4.2N/cm | ||
Elongation at Break 7% | ||
Tensile Strength 256N/cm | ||
Finish Glass | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 288°C | ||
Standards/Approvals No | ||
Trade Name Scotch 361 | ||
Model Number 361 | ||
- COO (Country of Origin):
- US
3M Cloth Tape, 255.7N/cm Tensile Strength, 0.16mm Thickness - 361 Series - 361X19,5
Looking for a bond that stands up to high temperatures? Pick this cloth tape from 3M to stick surfaces and materials exposed to intermittent temperatures greater than +288°C. It withstands +232°C of continuous temperature too, so it's highly versatile and reliably tough. The fibreglass backing and silicone adhesive achieve a firm grip, making this a go-to solution for splicing, sealing, masking or bundling jobs in demanding applications.
Features and Benefits
• Abrasion-resistant backing withstands damage for reliable performance in tough settings
• Easy-to-tear tape can be simply ripped by hand
Applications
• Automotive industry
• Military systems
• Marine yards
• Bookbinding
3M™ Glass Cloth Tape 361 is designed for applications requiring high-temperature resistance, high adhesion and clean removal. It's often used for high temperature applications such as sealing ducts and as a back-up strip for submerged arc welding.
What's the shelf-life of this cloth tape?
For high temperature applications such as sealing ducts and as a back-up strip for submerged arc welding.
You can safely store this roll for up to 24 months without worrying about disintegration or weakening of the adhesive.
How long is the tape?
It's 55 metres long, so you have plenty for one big job or lots of smaller ones.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ 361 Glass Cloth Tape
Introducing the 3M™ 361, this is a premium Glass Cloth tape that offers protection to surfaces and materials from high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great for applications requiring high-temperature applications.
The 361 from 3M™ is a strong and durable tape that is designed to perform at high temperatures. A wide temperature range from -65°C to 232°C makes it suitable for high-temperature applications. On top of that, it can withstand intermittent temperatures of up to 288°C or higher. This is dependant on the type and duration of the heat source.
Features and Benefits
• Protect surfaces and materials from intermittent temperatures up to 288 °C
• Use in aerospace, automotive, military, roofing, specialty vehicles and shipbuilding
• Splice fabrics, sealing panels and use for heavy-duty masking, bundling, holding and harness wrapping
• Can be certified to meet F.A.R. 25.853, flame resistant specification
• Used for permanent sealing of high-temperature ducts or chambers
Applications
Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. This temperature resistant cloth-backed tape is primarily used in the aerospace, automotive, military, roofing, specialty vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy-duty masking, bundling, holding and harness wrapping.
FAQ's
What is the shelf life of this tape?
These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
相關連結
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M 361 361 Cloth Tape White, Glass Finish
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish
- 3M Scotch 69 Scotch 69 Cloth Tape White, Glass Finish