可享批量折扣
查看批量定價選項小計(1 件)*
TWD20,593.00
(不含稅)
TWD21,622.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 9 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD20,593.00 |
| 5 + | TWD19,564.00 |
* 參考價格
- RS庫存編號:
- 123-8506
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | RS PRO | |
| Chuck Size | 13mm | |
| Overall Length | 265mm | |
| Weight | 14.6kg | |
| Standards/Approvals | CE | |
| Overall Width | 180mm | |
| Overall Height | 510mm | |
| Power Rating | 1.1kW | |
| Plug Type | BS4343 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series RS PRO | ||
Chuck Size 13mm | ||
Overall Length 265mm | ||
Weight 14.6kg | ||
Standards/Approvals CE | ||
Overall Width 180mm | ||
Overall Height 510mm | ||
Power Rating 1.1kW | ||
Plug Type BS4343 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Corded Magnetic Drill, BS 4343 Plug, 110 V
This RS PRO magnetic drilling machine is the ideal choice for precision drilling and cutting. This powerful magnetic drill can be used to drill holes with ease in ferrous metals, including steel, iron and titanium.
The portable drill is compact and lightweight, so you can easily transport it from your workshop into the field. It's also fully adjustable, meaning you can use it in any position desired – vertically, horizontally or even upside down.
The electromagnetic base holds the drilling material firmly in place for greater precision. You'll find drills like this used in construction, railways or any other industry that involves working with large or heavy metals. This is because its portability means you can carry the drill to the target, rather than having to ferry cumbersome materials to the drill.
Features and Benefits
• Brushed motor
• Corded
• Magnetic drill type
• Drilling capacity (metal) of 13 mm
• Magnetic adhesion of 815 kg
• Straight orientation
• BS 4343 (British Standard for industrial plugs and sockets) plug type
• Voltage rating of 110 V
相關連結
- Flex CHE SDS 230V Corded 13 mm
- DeWALT SDS 110V Corded, Type G - British 3-Pin
- brennenstuhl 18 m 1 Socket BS4343/EN60309 110V-16A Hose Reel Cable Reel IP44
- DeWALT DWD Keyed Corded 1.5 to 13 mm
- DeWALT Keyless 230V Corded 13 mm, Type C
- brennenstuhl 14 m 1 Socket BS4343/EN60309 110V-16A Extension Lead Extension Lead Kit IP44
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- Broughton VF250 250 mm blade diameter Duct Fan 2580 m³/h 1 speed 110V with plug: 110 V BS4343/IEC60309