小計(1 件)*
TWD303.00
(不含稅)
TWD318.15
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 從 2026年10月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD303.00 |
* 參考價格
- RS庫存編號:
- 692-534
- 製造零件編號:
- 2608587579
- 製造商:
- Bosch
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for rotary drilling tasks in industrial and trade settings. It is supplied as one item and intended to be used with compatible drills for general material removal operations where a 24mm hole diameter is required.
Large diameter delivers Faster hole production in one pass
Robust single-piece construction reduces vibration during drilling
Long overall length enables deeper hole access
Standard twist geometry ensures efficient chip evacuation
相關連結
- Bosch 1 Drill Bit 30 mm, 152mm Overall
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch 1 Drill Bit 40 mm, 152mm Overall
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 28 mm, 152mm Overall
- Bosch 1 Drill Bit 26 mm, 152mm Overall
- Bosch 1 Drill Bit 16 mm, 152mm Overall
- Bosch 1 Drill Bit 18 mm, 152mm Overall