小計(1 件)*
TWD324.00
(不含稅)
TWD340.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 91 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD324.00 |
* 參考價格
- RS庫存編號:
- 241-3191
- 製造零件編號:
- 1609200291
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Paddle Mixer | |
| Overall Length | 350mm | |
| For Use With | Drill | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill Accessory | ||
Drill Accessory Type Paddle Mixer | ||
Overall Length 350mm | ||
For Use With Drill | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Bosch Drill Accessory, Paddle Mixer Type, For 10mm Drill Chucks - 1609200291
Speed through your surface coating tasks with this paddle mixer from Bosch. It attaches to a drill to swirl varnishes and paints before use, taking the hassle of mixing off your hands. As it turns between 1 and 5kg of fluid, the tool tackles large amounts of paint in one go to cut down on preparation work. Support for drill chucks that are 10mm in diameter and larger makes the component a versatile fit. As the mixer is made from resilient steel, it stands up to corrosion and impact in harsh environments.
Features & Benefits
• Length of 350mm to reach into deep containers
• Straight shape helps to stir all of the fluid, providing even paint consistency
• Compatible with rotary drills and impact drills for versatility
• Simply slots into a drill chuck for quick assembly
Applications
• Painting and decorating
• Furniture assembly
• Building maintenance
Why should I stir my paints before use?
Paint pigments and binding substances separate over time, which affects their colour, consistency and lifespan. By stirring your paints before work, you ensure a smooth finish and long-lasting use.