3M Translucent Transfer Tape, Acrylic Backing, 12mm x 55 m
- RS庫存編號:
- 285-6247
- 製造零件編號:
- 7000042428
- 製造商:
- 3M
小計(1 盒,共 12 件)*
TWD4,059.00
(不含稅)
TWD4,261.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD4,059.00 | TWD338.25 |
* 參考價格
- RS庫存編號:
- 285-6247
- 製造零件編號:
- 7000042428
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Width | 12mm | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -51°C | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Width 12mm | ||
Length 55m | ||
Thickness 50μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -51°C | ||
豁免
- COO (Country of Origin):
- PL
3M Transfer Tape, 12mm Width, 0.05mm Thickness - 7000042428
This transfer tape is a thin, translucent adhesive product designed for precision bonding tasks in industrial settings. It serves as a carrier adhesive for graphic and component placement where a low-profile bond and visible positioning are required. The tape is suitable for environments demanding performance at reduced temperatures and in processes that need consistent adhesive behaviour over extended lengths.
Features and Benefits:
• Acrylic composition delivers Durable bonding performance and chemical resistance
• Translucent finish enables accurate alignment during placement
• 0.05mm thickness provides minimal profile for discreet application
• Operates down to -51°C for low-temperature deployment
• Supplied in a 33m roll for continuous production use
• 12mm width supports narrow-format signage and component transfers
• Translucent finish enables accurate alignment during placement
• 0.05mm thickness provides minimal profile for discreet application
• Operates down to -51°C for low-temperature deployment
• Supplied in a 33m roll for continuous production use
• 12mm width supports narrow-format signage and component transfers
Applications
• Suitable for precise transfer of vinyl graphics in signage work
• Ideal for bonding thin components in electronics assembly
• Used for securing small parts in automation fixtures
• Can be used for electrical insulation overlays where thin adhesive is required
• Suitable for mechanical prototyping that needs low-profile attachment
• Ideal for bonding thin components in electronics assembly
• Used for securing small parts in automation fixtures
• Can be used for electrical insulation overlays where thin adhesive is required
• Suitable for mechanical prototyping that needs low-profile attachment
How is handling affected by the backing material?
The backing is acrylic-based, giving consistent unwind and controlled tack for application accuracy.
What makes it appropriate for extended production runs?
It is supplied in a long roll length of 33m, reducing roll changes in continuous processes.
Can it maintain adhesion in cold storage or outdoor assembly?
The adhesive retains functionality down to -51°C, supporting operations in low-temperature conditions.
Which industries benefit from its narrow width and thin profile?
Fields requiring fine placement such as electronics, automation and precision mechanical assembly gain from the 12mm width and 0.05mm thickness.
Is Visual placement assistance available during application?
Its translucent appearance allows operators to see underlying surfaces and align components before final bonding.
相關連結
- 3M 924 Translucent Transfer Tape 19mm x 55 m
- 3M Scotch ATG Adhesive Transfer Tape 976 Translucent Double Sided Tape 12mm x 55 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m
- 3M F9473PC Transparent Double Sided Paper Tape 690kPa 12mm x 55 m
- 3M White Transfer Tape 50mm x 25 m
- 3M 4658F Transparent Transfer Tape 19mm x 5 m
- 3M 9485PC Translucent Transfer Tape, 19mm x 55 m
- 3M 891 Silver Transfer Tape Acrylic Backing, 25.4mm x 32.918 m