3M GPT-020 White Double Sided Polyester Tape, Polyester Film Backing, 12mm x 50 m
- RS庫存編號:
- 260-3970
- 製造零件編號:
- GPT-020 12 mm x 50m
- 製造商:
- 3M
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 260-3970
- 製造零件編號:
- GPT-020 12 mm x 50m
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Backing Material | Polyester Film | |
| Tape Type | Double Coated Tape | |
| Product Type | Double Sided Polyester Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Trade Name | GPT-020 | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Backing Material Polyester Film | ||
Tape Type Double Coated Tape | ||
Product Type Double Sided Polyester Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Trade Name GPT-020 | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
3M Double-Sided Polyester Tape, Acrylic Adhesive, +90°C Maximum Long-Term Temperature Resistance - GPT-020 12 mm x 50m
When youre getting stuck into a project, make this double-sided polyester tape from 3M your go-to for reliable bonding. Its a dependable all-rounder that's suitable for use with materials including stainless steel, aluminium, glass and many plastics. At just 12mm wide, it lets you achieve a neat finish. A high initial tack ensures a secure seal right off the bat. The tape's also easy to handle thanks to a paper liner, which means no more sticky fingers.
Features & Benefits
• Solventless adhesive technology for safe performance
• Withstands humidity to achieve a secure bond in moist or steamy conditions
• High temperature resistance up to +190°C in the short term and +90°C in the long term means it stands up to harsh conditions
Applications
• Consumer electronics
• Mounting display boards
• Architecture offices
How long is each roll of tape?
This double-coated tape is 50m in length, giving you plenty of coverage for multiple projects.
相關連結
- 3M GPT-020 White Double Sided Polyester Tape 19mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape 50mm x 50 m
- 3M GPT-020 White 12.3N/cm 12mm x 50 m
- 3M GPT-020F Clear Double Sided Plastic Tape Polypropylene Backing, 12mm x 50 m
- 3M GPT-020 White 12.3N/cm 19mm x 50 m
- 3M GPT-020 Red 12.3N/cm 50mm x 50 m
- 3M GPT-020 Red 12.3N/cm 25mm x 50 m
- 3M GPT-020F White 12.3N/cm 12mm x 50 m