小計(1 件)*
TWD1,652.00
(不含稅)
TWD1,734.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,652.00 |
* 參考價格
- RS庫存編號:
- 626-577
- 製造零件編號:
- 8MF1000-2VR
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Door Interlock Microswitch | |
| Contact Configuration | 1 NO/2 NC | |
| Width | 27mm | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Length | 59.2mm | |
| Series | Sivacon | |
| Depth | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Door Interlock Microswitch | ||
Contact Configuration 1 NO/2 NC | ||
Width 27mm | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Length 59.2mm | ||
Series Sivacon | ||
Depth 30mm | ||
- COO (Country of Origin):
- DE
The Siemens door position switch is engineered to deliver reliable performance in various industrial settings. The position switch features a unique design that incorporates one Normally Open (NO) and two Normally Closed (NC) contacts, ensuring versatility and adaptability to multiple applications. With a robust construction , it designed for longevity and consistent operation under demanding conditions. Notably, this product boasts various approvals and certifications, attesting to its compliance with high safety and quality standards. Ideal for applications requiring precise door monitoring, this switch simplifies integration into existing systems while providing essential feedback on door status. Enhance operational efficiency and safety in your workflows with this innovative solution tailored for industry demands.
Combines one NO and two NC contacts for versatile operational functions
Provides reliable feedback for door status, enhancing safety measures
Built to withstand rigorous industrial conditions, ensuring durability
Compatible with various industrial systems, facilitating easy integration
Backed by extensive certifications for quality and safety assurance
Offers a long service life, reducing replacement frequency and costs
相關連結
- Siemens Door Interlock Microswitch, SPDT
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 80 °C, -25 °C
- Omron Door Switch DPST-NO SPST-NO Plunger 16 A IP40 85 °C
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC
- Omron Safety Interlock Switch 80 °C, -40 °C