FIMM Steel Dolly, 400 kg Load, 320mm W x 455 mm L x 75 mm H
- RS庫存編號:
- 220-128
- 製造零件編號:
- 860006704
- 製造商:
- FIMM
小計(1 包,共 4 件)*
TWD10,284.00
(不含稅)
TWD10,798.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD10,284.00 | TWD2,571.00 |
* 參考價格
- RS庫存編號:
- 220-128
- 製造零件編號:
- 860006704
- 製造商:
- FIMM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FIMM | |
| Load Capacity | 400kg | |
| Product Type | Dolly | |
| Platform Material | Steel | |
| Wheel Diameter | 50mm | |
| Width | 320mm | |
| Length | 455mm | |
| Foldable | No | |
| Height | 75mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FIMM | ||
Load Capacity 400kg | ||
Product Type Dolly | ||
Platform Material Steel | ||
Wheel Diameter 50mm | ||
Width 320mm | ||
Length 455mm | ||
Foldable No | ||
Height 75mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The FIMM Steel Rolling Corners are designed to facilitate the easy movement of furniture, small machines or other heavy loads. Their tubular construction ensures resistance to bending under heavy resistance to bending under heavy loads, while the swivel castors provide 360 degree rotation for excellent manoeuvrability. They are soft and non slip rubber coating for guaranteed grip and reduced effort when starting the movement.
Payload I evenly distributed across the four corners for balanced support
Overall dimensions are 455 x 320 x 75 mm
相關連結
- FIMM Steel Dolly 320mm W x 455 mm L x 50 mm H
- FIMM Dolly, 350 kg Load
- FIMM Dolly, 250 kg Load
- FIMM 250 kg Dolly, 250 kg Load
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 145 mm H
- FIMM Plastic Dolly 300mm W x 300 mm L x 95 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 300mm W x 600 mm L x 300 mm H