Siemens Alpha ALPHA Distribution Board
- RS庫存編號:
- 628-862
- 製造零件編號:
- 8GK1383-2KK23
- 製造商:
- Siemens
小計(1 件)*
TWD40,061.00
(不含稅)
TWD42,064.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年8月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD40,061.00 |
* 參考價格
- RS庫存編號:
- 628-862
- 製造零件編號:
- 8GK1383-2KK23
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Series | ALPHA | |
| Mount Type | Surface | |
| Colour | RAL 7035 | |
| External Depth | 250mm | |
| IP Rating | IP55 | |
| External Width | 550mm | |
| External Height | 650mm | |
| Material | Steel | |
| Standards/Approvals | EAC, CE, VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Series ALPHA | ||
Mount Type Surface | ||
Colour RAL 7035 | ||
External Depth 250mm | ||
IP Rating IP55 | ||
External Width 550mm | ||
External Height 650mm | ||
Material Steel | ||
Standards/Approvals EAC, CE, VDE | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 650 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.
IP55 rating provides excellent protection against dust and water ingress
Constructed with a strong steel enclosure for enhanced durability
Closed top cap design ensures secure containment of internal components
Environmentally friendly powder coating contributes to its resilience
Suitable for a variety of applications, ensuring versatile use
Complies with safety class 1 for reliable operational protection
Generous internal dimensions allow for flexible wiring arrangements
相關連結
- Siemens Alpha ALPHA Distribution Board
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V