Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated Sheet Steel
- RS庫存編號:
- 261-617
- 製造零件編號:
- 302410 KLV-60UPP-F
- 製造商:
- Eaton
小計(1 件)*
TWD11,862.00
(不含稅)
TWD12,455.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,862.00 |
* 參考價格
- RS庫存編號:
- 261-617
- 製造零件編號:
- 302410 KLV-60UPP-F
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | DIN Rail, Flush | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Powder Coated Sheet Steel | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type DIN Rail, Flush | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Powder Coated Sheet Steel | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
不相容
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is designed for flush mounting, offering a practical solution for modern electrical distribution needs. Featuring a robust flat sheet steel door, it provides excellent protection while ensuring a sleek appearance. This model is engineered with five rows and accommodates sixty modular units, ensuring the versatility required for various applications. Its plastic enclosure aligns with contemporary safety standards, and the design incorporates advanced features such as a rugged door cam lock and a spacious reserve capacity per row. Perfect for indoor installation, this distribution board combines functionality with an aesthetic appeal, catering seamlessly to both residential and commercial environments.
Space-efficient design compatible with flush-mounted applications
Equipped with a rugged door cam lock for enhanced security
Comprehensive range of accessories included to facilitate installation
Engineered to satisfy high safety and performance standards
3D adjustment element allows precise mounting depth adjustments
Neutral and protective conductor terminals enable easy wiring
Available in a classic traffic white finish to match any décor
Designed for ease of installation with pre-defined cable entry positions
Meets stringent corrosion resistance and thermal stability criteria
相關連結
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort KLV energy Distribution Board, Powder Coated Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated Polystyrene (Plastic), 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way