Eaton ZSD Distribution Board 0A
- RS庫存編號:
- 250-759
- 製造零件編號:
- 193717 ZSD-2Z1TV-1400-A
- 製造商:
- Eaton
小計(1 件)*
TWD77,204.00
(不含稅)
TWD81,064.20
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD77,204.00 |
* 參考價格
- RS庫存編號:
- 250-759
- 製造零件編號:
- 193717 ZSD-2Z1TV-1400-A
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board | |
| Current Rating | 0A | |
| Range | ZSD | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 225mm | |
| IP Rating | IP31 | |
| External Height | 1400mm | |
| External Width | 550mm | |
| Material | Steel | |
| Standards/Approvals | RoHS conform | |
| Number of Rows | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board | ||
Current Rating 0A | ||
Range ZSD | ||
Lockable Yes | ||
Colour White | ||
Mount Type Surface | ||
External Depth 225mm | ||
IP Rating IP31 | ||
External Height 1400mm | ||
External Width 550mm | ||
Material Steel | ||
Standards/Approvals RoHS conform | ||
Number of Rows 4 | ||
The Eaton Metering Board ZSD is a surface mounted meter cabinet designed for efficient metering installations. With a white steel plate construction. The cabinet measures 225 mm in depth, 1400 mm in height, and 550 mm in width, with a weight of 48.1 kg. This 2 story model features 2 fields, 2 meter cabinets, and 4 distributor rows, along with 1 TSG panel and a five pole bus bar in the lower connection space.
RoHS compliant
IP31 degree protection
相關連結
- Eaton ZSD Distribution Board 0A
- Eaton ZSD-K29 ZSD-K29 Distribution Board
- Eaton ZSD-K19 ZSD-K19 Distribution Board
- Eaton ZSD-K17 ZSD-K17 Distribution Board
- Eaton ZSD-K27 Distribution Board
- Eaton Eaton Metering Board ZSD
- Eaton Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton Copper Eaton Distribution Parts ZSD Busbar