HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS庫存編號:
- 117-314
- 製造零件編號:
- Mi 1336
- 製造商:
- HENSEL
小計(1 件)*
TWD17,402.00
(不含稅)
TWD18,272.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,402.00 |
* 參考價格
- RS庫存編號:
- 117-314
- 製造零件編號:
- Mi 1336
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Colour | Grey | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| External Height | 450mm | |
| External Width | 300mm | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Number of Rows | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Colour Grey | ||
External Depth 170mm | ||
IP Rating IP66 | ||
External Height 450mm | ||
External Width 300mm | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, is a reliable solution for indoor and outdoor installations. It offers FIXCONNECT plug-in terminal technology for PE and N connections, with separable N for different potentials. The enclosure is resistant to occasional cleaning procedures and can withstand high and low ambient temperatures.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
相關連結
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101A
- HENSEL Mi Mi Distribution Board 1 Way
- HENSEL Mi Mi Distribution Board 101A 1 Way
- HENSEL ENYBOARD Distribution Board
- HENSEL Mi Mi 1112 Distribution Board 1 Way