Phoenix Contact Distribution Block, 6 Way, 690 V, 24A, Orange

不可供應
RS 不再對此產品進貨。
RS庫存編號:
201-6669
製造零件編號:
3274118
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690 V

Connections Per Pole - Load Side

6

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

6

Wire Size - Line Side

12 AWG

Colour

Orange

Height

22.7mm

Length

28.6mm

Maximum Operating Temperature

105°C

Width

28.6 mm

Standards/Approvals

No

Series

PTFIX

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.