Phoenix Contact Distribution Block, 13 Way, 690 V, 24A, Green

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
201-5979
製造零件編號:
3274196
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Ways

13

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690 V

Wire Size - Line Side

12 AWG

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

13

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

13

Wire Size - Load Side

12 AWG

Termination Type - Line Side

Push-in

Colour

Green

Width

28.6 mm

Length

28.6mm

Height

22.7mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and width is 41mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結