Phoenix Contact Distribution Block, 13 Way, 690 V, 24A, Yellow, Black
- RS庫存編號:
- 201-5637
- 製造零件編號:
- 3273240
- 製造商:
- Phoenix Contact
小計(1 包,共 8 件)*
TWD1,982.40
(不含稅)
TWD2,081.52
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 8 + | TWD247.80 | TWD1,982.40 |
* 參考價格
- RS庫存編號:
- 201-5637
- 製造零件編號:
- 3273240
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690 V | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Line Side | 13 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Colour | Yellow, Black | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Height | 30.9mm | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Width | 28.6 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690 V | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Line Side 13 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Colour Yellow, Black | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Height 30.9mm | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Width 28.6 mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.