Phoenix Contact Distribution Block, 7 Way, 500 V, 41A, Grey
- RS庫存編號:
- 136-3237
- Distrelec 貨號:
- 304-30-783
- 製造零件編號:
- 3273460
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 10 件)*
TWD1,458.00
(不含稅)
TWD1,530.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 5 件從 2026年3月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 1 | TWD1,458.00 | TWD145.80 |
| 2 - 3 | TWD1,414.00 | TWD141.40 |
| 4 + | TWD1,372.00 | TWD137.20 |
* 參考價格
- RS庫存編號:
- 136-3237
- Distrelec 貨號:
- 304-30-783
- 製造零件編號:
- 3273460
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Voltage | 500 V | |
| Wire Size - Load Side | 26 AWG | |
| Minimum Operating Temperature | -35°C | |
| Wire Size - Line Side | 26 AWG | |
| Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | PTFIX | |
| Width | 25.2 mm | |
| Height | 21.2mm | |
| Length | 28.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 41A | ||
Housing Material Polyamide | ||
Voltage 500 V | ||
Wire Size - Load Side 26 AWG | ||
Minimum Operating Temperature -35°C | ||
Wire Size - Line Side 26 AWG | ||
Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series PTFIX | ||
Width 25.2 mm | ||
Height 21.2mm | ||
Length 28.2mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 7-Way, 24 A - PTFIX 6/6X2,5-G GY - 3273460
Use this 7-way distribution Block from Phoenix Contact to distribute power from a single input source to various devices. It has a housing MADE of a Durable polyamide material that's heat and corrosion-resistant, making it a good choice for use in demanding industrial environments. This material also has excellent insulation properties, so it protects you and your equipment against electrical hazards.
The component comes ready to use thanks to its push-in termination technology. To connect your devices with minimal effort, you can simply plug your conductors into the terminals without using any specialist tools. The unit also offers a variety of mounting options – clip it onto your DIN rail or use adhesive to install it on an electrical panel. You'll find blocks such as this in a range of settings, from motorhomes to domestic set-ups and commercial environments.
• Cable cross-sectional area (CSA) of 0.14 to 4 mm²
• Grey in colour
• Current rating of 24 A, 41 A at 6 mm²
• Not fused
• Voltage rating of 500 V
• Wire size of 26 to 12 AWG (American Wire Gauge)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
相關連結
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 41A Yellow