Skytec ASR60 Series, FFP2 Respirator Mask 20 Per Pack per Package

小計(1 包,共 20 件)*

TWD2,561.00

(不含稅)

TWD2,689.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD2,561.00TWD128.05

* 參考價格

RS庫存編號:
618-142
製造零件編號:
ASR60200AZ
製造商:
Skytec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Skytec

Product Type

Respirator Mask

Valved

No

Protection Class

FFP2

Standards/Approvals

EN 149:2001+A1:2009, EN 14683:2019+AC:2019, UKCA, CE

Series

ASR60

Quantity Per Package

20Per Pack

Colour

White

Moulded

No

豁免

COO (Country of Origin):
GB
The Skytec 6020 P2 Disposable Pre-Formed Cup Shape Respirator is a lightweight, valve-free solution designed for effective protection against hazardous particles. It features a preformed nose bridge and internal foam lining for a secure and comfortable fit, with a soft-touch elastic and metal-free construction. It’s ideal for single-shift use in industries like chemical handling, food production, and metal fabrication. It is compliant with ƒEN 149:2001+A1:2009 FFP2, EN 14683:2019+AC:2019, MDD 93/42/EEC and 2007/47/EC, MDR (EU) 2017/745 and CLASS 1 standards.

Electrostatic filter media

Soft touch elastic

PVC Foam Face Seal

Valve free

UKCA and CE compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。