SINGER SAFETY AUUM Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package
- RS庫存編號:
- 218-128
- 製造零件編號:
- AUUMC30V
- 製造商:
- SINGER SAFETY
小計(1 包,共 10 件)*
TWD474.00
(不含稅)
TWD497.70
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 392 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD474.00 | TWD47.40 |
* 參考價格
- RS庫存編號:
- 218-128
- 製造零件編號:
- AUUMC30V
- 製造商:
- SINGER SAFETY
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SINGER SAFETY | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN149 | |
| Series | AUUM | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 SINGER SAFETY | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN149 | ||
Series AUUM | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
豁免
- COO (Country of Origin):
- CN
The SINGER SAFETY pre-shaped half-mask is made of polypropylene non-woven material with a foam face seal. It features a double elastic band, adjustable metal nosepiece, and an exhalation valve. The mask is latex-free and staple-free, offering a comfortable fit. It comes in white and is packaged in cartons of 12 boxes, with each box containing 10 pieces.
Resistant to deformation with pre-shaped mask
Optimal protection with foam seal
Fatigue reduction with exhalation valve
Ergonomic, light, and compact model
相關連結
- SINGER SAFETY AUUM Series, FFP3 NR D Disposable Respirator Valved 5 Per Pack per Package
- SINGER SAFETY AUUM Series, FFP2 NR D Disposable Respirator Valved 10 Per Pack per Package
- SINGER SAFETY AUUMP Series, FFP3 NR D Disposable Respirator Valved 12 per Package
- Skytec 3030V Series, FFP3 Disposable Respirator Valved 5 per Package
- Skytec PR2V Series, FFP3 Disposable Respirator Valved 20 per Package
- RS PRO, FFP3 Disposable Respirator Valved Cup 10 Per Pack per Package Moulded
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- Delta Plus M1300V Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package