Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size S
- RS庫存編號:
- 275-5807
- 製造零件編號:
- SKYVTEAL
- 製造商:
- Skytec
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 275-5807
- 製造零件編號:
- SKYVTEAL
- 製造商:
- Skytec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Skytec | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 20 | |
| Series | TEALTM | |
| Food Safe | No | |
| Anti-Static | Yes | |
| Standards/Approvals | EN374-1:2016 TYPE B JKPT, EN374-5:2016 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| 選取全部 | ||
|---|---|---|
品牌 Skytec | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile Rubber (NBR) | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 20 | ||
Series TEALTM | ||
Food Safe No | ||
Anti-Static Yes | ||
Standards/Approvals EN374-1:2016 TYPE B JKPT, EN374-5:2016 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
豁免
- COO (Country of Origin):
- LK
The Skytec Disposable Gloves crafted from 100 percent premium quality nitrile for single use convenience. Dual certified for both industrial and medical applications, these gloves boast exceptional strength and surpass regular nitrile disposables in chemical and puncture resistance. With high resistance to the penetration and projections of various chemicals. The chlorinated interior not only enhances comfort but also reduces friction during donning.
Antistatic properties
Medical device compliant
Latex free and non sterile
Approved for food handling
相關連結
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size XL
- Skytec TEALTM Green Nitrile Rubber (NBR) Disposable Gloves, Size L
- Skytec TEAL Green Nitrile Disposable Gloves, Size M
- Skytec TX428TM Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 100 μm, Size M
- Skytec TX530 Green Nitrile Disposable Gloves, Size L
- Skytec TX530 Green Nitrile Disposable Gloves, Size 2XL
- Skytec TEAL Green Nitrile Disposable Gloves, Size XL
- Skytec TX530 Green Nitrile Disposable Gloves, Size M