RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS庫存編號:
- 236-9097
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省TWD260.00
查看批量定價選項小計(1 件)*
TWD532.00
(不含稅)
TWD558.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 302 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD532.00 | - |
| 10 - 49 | TWD506.00 | TWD260.00 |
| 50 + | TWD494.00 | TWD1,900.00 |
* 參考價格
- RS庫存編號:
- 236-9097
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE, REACH, UKCA, EN | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE, REACH, UKCA, EN | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Male Display Port to Male Display Port Display Port Cable, K4, 5m
This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. These RS PRO DisplayPort cables have 2 latching, 20 pin male connectors, although only 19 pins are connected, pin 20 carries 3.3v which traditionally is not used and can cause problems with some devices, this is why only 19 pins are connected on our product. This cable is made to a high standard providing resolutions of up to 4k@60Hz with 4:4:4 subsampling which provide a much sharper quality image.
Features and Benefits
The product is on braided cable
Applications
DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.
Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL Approved
相關連結
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- Roline Male DisplayPort to Male DisplayPort 5 m
- StarTech.com Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male DisplayPort to Female DisplayPort 5 m
- RS PRO Male DisplayPort to Male HDMI 5 m
- RS PRO Male DisplayPort to Male VGA 5 m