小計(1 件)*
TWD17,553.00
(不含稅)
TWD18,430.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,553.00 |
* 參考價格
- RS庫存編號:
- 172-626
- 製造零件編號:
- DCE571N-XJ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Epoxy Gun | |
| Sub Type | Gun Dispenser | |
| Volume | 400ml | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Epoxy Gun | ||
Sub Type Gun Dispenser | ||
Volume 400ml | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
The DeWALT 18V XR 400ml Caulk Gun − Bare Unit offers precise control of material flow with its variable speed dial and variable speed trigger. The durable plunger rod with auto-retract anti-drip feature ensures easy clean-up, while the LED provides improved visibility during application. The interchangeable cartridge holders and contoured grip with rubber over mould make it comfortable to use and handle, making it an essential tool for any caulking project.
Variable speed dial and trigger for precise control of material flow
Durable plunger rod with auto-retract anti-drip feature
LED for improved visibility during application
Interchangeable cartridge holders available separately
Contoured grip with rubber over mould for comfortable use
Power Source Cordless