3M Black Adhesive Applicator Kit 1:1 And 2:1 200mL Cartridges
- RS庫存編號:
- 285-6223
- Distrelec 貨號:
- 304-34-613
- 製造零件編號:
- 7000006768
- 製造商:
- 3M
小計(1 包,共 5 件)*
TWD2,751.00
(不含稅)
TWD2,888.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD550.20 | TWD2,751.00 |
* 參考價格
- RS庫存編號:
- 285-6223
- Distrelec 貨號:
- 304-34-613
- 製造零件編號:
- 7000006768
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| For Use With | 1:1 And 2:1 200mL Cartridges | |
| Product Type | Adhesive Applicator Kit | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
For Use With 1:1 And 2:1 200mL Cartridges | ||
Product Type Adhesive Applicator Kit | ||
Colour Black | ||
豁免
- COO (Country of Origin):
- CN
3M Adhesive Applicator Kit, 200ml Capacity, For Use With 1:1 and 2:1 Cartridges - 7000006768
This adhesive applicator kit is engineered for optimal performance in professional environments, specifically designed for use with 1:1 and 2:1 200ml cartridges. With a capacity of 200ml, this high-capacity adhesive applicator ensures efficient dispensing. The sleek black aesthetic complements its robust functionality, making it a valuable addition to any industrial adhesive tools collection.
Features & Benefits
• Designed for compatibility with both 1:1 and 2:1 adhesive cartridges
• High-capacity 200ml enables longer work sessions
• Streamlined design for precise application every time
• Durable black material for enhanced longevity
• Convenient cartridge applicator tool for efficient adhesive dispensing
• Ideal choice for professional adhesive application in various industries
Applications
• Used with 200ml cartridges for seamless performance
• Suitable for detailed assembly tasks in automation industries
• Effective for bonding components in electronics manufacturing
• Utilised in electrical and mechanical requiring precise adhesive placement
How does the design facilitate the application of adhesive in tight spaces?
The sleek and ergonomic design allows the tool to manoeuvre easily into confined areas, ensuring accurate adhesive placement without excess spillage or wastage.
What types of adhesives are compatible with this applicator?
It is suitable for a variety of adhesives that are packaged in standard 1:1 and 2:1 200ml cartridges, making it versatile for different bonding projects.
Can this tool be used for continuous operation during large projects?
Yes, the 200ml capacity means users can maintain workflow without frequent cartridge changes, supporting extended use during larger applications.
In what types of environments is this tool most effective?
This applicator excels in high-demand industrial settings, such as assembly lines in electronics and mechanical services, where precision and efficiency are critical.
相關連結
- RS PRO Translucent Adhesive Applicator Kit AB1 Acrylic Bonding Adhesive, AB3 Acrylic Bonding Adhesive
- RS PRO Adhesive Gun 200ml
- RS PRO Sealant Gun Adhesive And Sealant Cartridges 400ml
- 3M Epoxy Gun 3M Scotch-Weld EPX two-component structural adhesives and applicator guns
- RS PRO Sealant Gun Adhesive And Sealant Cartridges Up To 310Ml 310ml
- Metcal Adhesive Syringe Gun Cartridges, Syringes 10ml
- Geocel Sealant Gun 400Ml Cartridges And 150Ml Co-Axial Cartridges, 310Ml 400ml
- MG Chemicals 30 ml 1-Part Cartridges 1:1 50 ml Cartridges 1:1 25 ml