Phoenix Contact 3100020 MTKD-P/P Series Disconnect Terminal Block Grey, 0.2mm², 4 mm², 1-Level, Screw
- RS庫存編號:
- 886-8898
- 製造零件編號:
- 3100020
- 製造商:
- Phoenix Contact
小計(1 盒,共 50 件)*
TWD10,510.00
(不含稅)
TWD11,035.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD10,510.00 | TWD210.20 |
* 參考價格
- RS庫存編號:
- 886-8898
- 製造零件編號:
- 3100020
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Disconnect Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | MTKD-P/P | |
| Voltage | 400V | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 0.2, 4mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Pitch | 5.2mm | |
| Termination Type | Screw | |
| Terminal Block Current | 16A | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Colour Grey | ||
Product Type Disconnect Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series MTKD-P/P | ||
Voltage 400V | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 0.2, 4mm² | ||
Maximum Wire Size AWG 12AWG | ||
Pitch 5.2mm | ||
Termination Type Screw | ||
Terminal Block Current 16A | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Feed-through terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, number of connections: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
相關連結
- Phoenix Contact 3104097 MTK-P/P BU Series Disconnect Terminal Block Blue 4 mm² Screw
- Phoenix Contact 3101087 UDMTK 5-P/P Series Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3104013 MTK-P/P Series Knife Disconnect Terminal Block Grey 2.5 mm² Screw
- Phoenix Contact 3048551 UK5-MTK-P/P YE Series Disconnect Terminal Block Yellow 6 mm² Screw
- Phoenix Contact 3024478 UDMTKB 5-P/P Series Knife Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3101113 UDMTK 5-P/P BU Series Disconnect Terminal Block Blue 4 mm² Screw
- Phoenix Contact 3104107 MTK-P/P MIT SPERRE Series Disconnect Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3064072 UT 6-MT P/P Series Knife Disconnect Terminal Block Grey 10 mm² Screw