WAGO 2000-2231 Feed Through Terminal Block Grey, 1mm², 2-Level, Cage Clamp, IECEx, ATEX
- RS庫存編號:
- 247-5813
- 製造零件編號:
- 2000-2231
- 製造商:
- WAGO
小計(1 包,共 50 件)*
TWD3,765.00
(不含稅)
TWD3,953.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,650 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD75.30 | TWD3,765.00 |
* 參考價格
- RS庫存編號:
- 247-5813
- 製造零件編號:
- 2000-2231
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Colour | Grey | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 2 | |
| Voltage | 600V | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 1mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Fused | No | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | CSA, UL | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Colour Grey | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 2 | ||
Voltage 600V | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 1mm² | ||
Maximum Wire Size AWG 16AWG | ||
Fused No | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
WAGO TOPJOB S / 2000 Series Feed-Through Terminal Block, 13.5A Current Rating, 1 mm² - 2000-2231
This robust double-deck terminal block is designed for DIN-rail mounting, compatible with rails measuring 35 x 15 and 35 x 7.5 mm. It operates efficiently in extreme conditions with a minimum temperature of -60°C and a maximum of +105°C, ensuring reliable performance. With a voltage rating of 600V, it is built for high-capacity applications, making it ideal for various electrical tasks.
Features & Benefits
• Designed for wire sizes 24AWG to 16AWG for versatile applications
• No tools required for wire termination with push-in cage clamp
• ATEX certified, ensuring safety in explosive atmospheres
• IECEx certification for compliance with international standards
• Double level design allows for space-saving installations
• Capable of handling a current rating of 13.5A
Applications
• Used in automation systems requiring functional connections
• Suitable for control cabinets in electrical installations
• Employed in environments with explosive atmospheres
• Ideal for double deck layouts in electrical panels
What is the rated current for this terminal block?
The terminal block has a rated current of 15 A.
Is it suitable for fine-stranded conductors?
Yes, it accommodates fine-stranded conductors from 0.14 to 1.5 mm².
相關連結
- WAGO 2000-2227 Feed Through Terminal Block Grey 2-Level ATEX, IECEx
- WAGO 2000-1201 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2000-1401 Feed Through Terminal Block Grey 1-Level IECEx/ATEX
- WAGO 2002-2231 Feed Through Terminal Block Grey 2-Level ATEX, IECEx
- WAGO 2000-1404 TOPJOB S Series Feed Through Terminal Block Blue 1-Level EAC Ex IECEx
- WAGO 2000-1204 TOPJOB S Series Feed Through Terminal Block Blue 1-Level ATEX IECEx
- WAGO 2200-1304 Feed Through Terminal Block Blue 1-Level IECEx, ATEX
- WAGO 2200-1404 Feed Through Terminal Block Blue 1-Level ATEX, IECEx