Better World
Schneider Electric TRV Series Blue Feed Through Terminal Block, 2.5mm², Screw Termination, ATEX
- RS庫存編號:
- 222-4004
- 製造零件編號:
- NSYTRV22BL
- 製造商:
- Schneider Electric
- RS庫存編號:
- 222-4004
- 製造零件編號:
- NSYTRV22BL
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric has screw terminal feed through having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
規格
屬性 | 值 |
---|---|
Colour | Blue |
Series | TRV |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 24A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |