- RS庫存編號:
- 246-2018
- 製造零件編號:
- 2CCA183443R0001
- 製造商:
- ABB
當前暫無庫存,可於14/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,800.00
(不含稅)
TWD6,090.00
(含稅)
單位 | Per unit |
1 + | TWD5,800.00 |
- RS庫存編號:
- 246-2018
- 製造零件編號:
- 2CCA183443R0001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BG
產品詳細資訊
The ABB makes N terminal for additional socket SMISSLINE TP, for external busbars. It allows wire sizes of 0,75 mm^2 up to 10 mm^2, wire with ferrule of 1 mm^2 up to 10 mm^2, and strand of size 2 x 1,5 mm^2 or 2 x 2,5 mm^2 is allowed, all other combinatio
Suitable for SMISSLINE TP Plug in system additional socket
Rated current is 32 A
Rated current is 32 A
規格
屬性 | 值 |
---|---|
Accessory Type | Terminal Socket |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 32A |
Mounting Type | DIN Rail |