- RS庫存編號:
- 246-1937
- 製造零件編號:
- 2CCA183153R0001
- 製造商:
- ABB
當前暫無庫存,可於12/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD10,099.00
(不含稅)
TWD10,603.95
(含稅)
單位 | Per unit |
1 + | TWD10,099.00 |
- RS庫存編號:
- 246-1937
- 製造零件編號:
- 2CCA183153R0001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The ABB has pluggable and touch proof socket system starter pack with 72 modules (with 3LN options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A
Rated current is 125A
規格
屬性 | 值 |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 125A |
Mounting Type | DIN Rail |