- RS庫存編號:
- 246-1882
- 製造零件編號:
- 2CCA180562R0001
- 製造商:
- ABB
單價(不含稅) 個
TWD545.00
(不含稅)
TWD572.25
(含稅)
當前暫無庫存,可於23/07/2024發貨,6 工作日送達。
單位 | 每單位 |
---|---|
1 + | TWD545.00 |
- RS庫存編號:
- 246-1882
- 製造零件編號:
- 2CCA180562R0001
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BG
產品詳細資訊
The ABB has Universal adapter with single pole and rated for currents of up to 32A. It is a (N) bottom fed design with a 300mm wire for the SMISSLINE TP 125A and 250A system.
Rated for 690 to 1000 Vac/dc
Mounted on a DIN rail
Mounted on a DIN rail
規格
屬性 | 值 |
---|---|
Accessory Type | Universal Adapter |
Series | SMISSLINE |
For Use With | Smissline TP 125A and 250A system |
Current Rating | 32A |
Mounting Type | DIN Rail Mount |