小計(1 件)*
TWD2,700.00
(不含稅)
TWD2,835.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,700.00 |
* 參考價格
- RS庫存編號:
- 269-0229
- 製造零件編號:
- 3570479
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Pipe, Apparatus Construction, Heating Technology, Vessel, Machine Building | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | male thread | |
| Standards/Approvals | CRN, Uzstandard, MTSCHS, BeIGIM, UkrSEPRO, KazInMetr, GOST, EN 13190 | |
| Case Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Pipe, Apparatus Construction, Heating Technology, Vessel, Machine Building | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Connection Design male thread | ||
Standards/Approvals CRN, Uzstandard, MTSCHS, BeIGIM, UkrSEPRO, KazInMetr, GOST, EN 13190 | ||
Case Material Stainless Steel | ||
豁免
- COO (Country of Origin):
- DE
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
相關連結
- WIKA Dial Thermometer 120 °C, 48693337
- WIKA Dial Thermometer 120 °C, 48686050
- WIKA Dial Thermometer 120 °C, 14138775
- WIKA Dial Thermometer 120 °C, 14138803
- WIKA Dial Thermometer 120 °C, 14138824
- WIKA Dial Thermometer 120 °C, 13001493
- WIKA Dial Thermometer 120 °C, 14141145
- WIKA Dial Thermometer 120 °C, 14138715