WIKA Dial Thermometer 120 °C, 48790967

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD17,346.00

(不含稅)

TWD18,213.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,346.00

* 參考價格

RS庫存編號:
268-9520
製造零件編號:
48790967
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 2 per EN 13190

Temperature Scale

F, °C

Dial Size

160mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

豁免

COO (Country of Origin):
DE
The WIKA expansion thermometer is universally suitable for machine building, refrigeration and air-conditioning industry. Expansion thermometers can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged. Case, capillary, stem and process connection are MADE from stainless steel. Various insertion lengths and process connections are available to match the requirements of each measuring location optimally.

Design per DIN EN 13190

Different designs of connection and mounting

With capillary

With various fixed connections

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。