Jumo Dial Thermometer 500 °C, 608002/0180-834-847-6-104-26-26-200 000#
- RS庫存編號:
- 279-658
- 製造零件編號:
- 608002/0180-834-847-6-104-26-26-200 000#
- 製造商:
- Jumo
小計(1 件)*
TWD10,758.00
(不含稅)
TWD11,295.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,758.00 |
* 參考價格
- RS庫存編號:
- 279-658
- 製造零件編號:
- 608002/0180-834-847-6-104-26-26-200 000#
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 500°C | |
| Temperature Scale | Centigrade | |
| Dial Size | 80mm | |
| Standards/Approvals | DIN EN 13190, class 1 | |
| Case Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 500°C | ||
Temperature Scale Centigrade | ||
Dial Size 80mm | ||
Standards/Approvals DIN EN 13190, class 1 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The Jumo Thermometer has a case made of stainless steel with a diameter of 80 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP54 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a stainless steel screw connection, which can be moved on the stainless steel protection tube with a diameter of 6 mm as desired and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axial backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
相關連結
- Jumo Dial Thermometer 250 °C, 608002/0180-834-847-6-104-26-26-200/000
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer 160 °C, 608002/0001
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
- Jumo Dial Thermometer 40 °C, 608001/0180-628-018-10-000-46-01-150/000