SCHAEFFLER HYDNUT.GAUGE-ANALOG Metric Dial Indicator 50 mm Max. Measurement

小計(1 件)*

TWD30,982.00

(不含稅)

TWD32,531.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD30,982.00

* 參考價格

RS庫存編號:
311-693
製造零件編號:
HYDNUT.GAUGE-ANALOG
製造商:
SCHAEFFLER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCHAEFFLER

Maximum Measurement

50 mm

Product Type

Dial Indicator

Imperial/Metric

Metric

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Schaeffler Dial Indicator, 50mm Maximum Measurement - HYDNUT.GAUGE-ANALOG


This dial indicator is a metric gauge designed for precise measurement tasks within machine shops and inspection environments. It operates as a contact measurement instrument for assessing linear deviations during setup and quality checks, offering a measurement span suited to small-to-medium component inspection.

Features and Benefits:


• Measures up to 50 mm for an extended inspection range
• Metric calibration for compatibility with metric setups
• Stable indication for repeatable comparative readings

Applications


• Suitable for alignment checks on milling and lathe setups
• Used with jigs and fixtures for component inspection
• Ideal for dimensional verification in machining processes

What measurement span does it cover?


It provides a measurement range reaching 50 mm for single-stroke checks.

Is the scale metric or imperial?


The instrument uses a metric scale suitable for metric-based workflows.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。